You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR DMX Adaptor, 3 Pin Socket to 5 Pin Plug -
NA3F5M
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NA3F5M
- Order Code:
- AV09771
- Product Range
- DMX
- Also Known As:
- GTIN UPC EAN: 7613187004704
- Technical Datasheet:
- NA3F5M Datasheet
Product Range Selector (DMX)
See all from this product rangeProduct Overview
- Compact XLR 3 to 5 pole adapter for lighting (DMX) applications
- Professional look and compact space saving design based on the XX series
- Solve interconnection problems of the old (3-pole) and new (5-pole) DMX standard
- Rugged diecast shell for best reliability
- Lifetime
1000 mating cycles - Latch locking
Product Information
- :
- DMX
- :
- XLR Receptacle
- :
- XLR Plug
Technical Documents (1)
Also Known As
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.85 (£15.42) | ( ) |
10+ | £12.38 (£14.86) | ( ) |
50+ | £11.35 (£13.62) | ( ) |
100+ | £10.48 (£12.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.