You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Neutrik XLR Socket, Socket Gender Changer -
NA3FF
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NA3FF
- Order Code:
- CN07004
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7613187004711
Product Overview
- Professional look and compact space saving design
- Rugged die-cast shell for best reliability
- Bronze with silver plating contacts and polyamide insert
- Zinc die-cast with gal Cu/Ni plating shell
- Temperature range from -20°C to +65°C
- Latch lock device
- Insulation resistance is greater than 2Gohm
- Dielectric strength is 1.5KVDC
- Contact resistance is less than or equal to 3mohm
Applications
Audio, Consumer Electronics
Product Information
- :
- -
- :
- XLR
- :
- 3Ways
- :
- XLR Receptacle
- :
- Receptacle
- :
- XLR Receptacle
- :
- XLR
- :
- 3Ways
- :
- Receptacle
Technical Documents (1)
Also Known As
61 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
25 more will be available week commencing 26/06/25
25 more will be available week commencing 05/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
25 more will be available week commencing 26/06/25
25 more will be available week commencing 05/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.17 (£11.00) | ( ) |
10+ | £8.84 (£10.61) | ( ) |
25+ | £8.10 (£9.72) | ( ) |
50+ | £7.48 (£8.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.