You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Neutrik XLR Male to Male Gender Changer - 

NA3MM

NA3MM - Neutrik XLR Male to Male Gender Changer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NA3MM
Order Code:
CN07005
Product Range
-
Also Known As:
GTIN UPC EAN: 7613187004797

Product Overview

The NA3MM from Neutrik is a 3 pole XLR male to male gender conversion adaptor. It is a versatile, pre-wired and ready to use adaptor to reliably interlock various connector systems.
  • Professional look and compact space saving design
  • Rugged die-cast shell for best reliability
  • Bronze with silver plating contacts and polyamide insert
  • Zinc die-cast with gal Cu/Ni plating shell
  • Temperature range from -20°C to +65°C
  • Latch lock device
  • Insulation resistance is greater than 2Gohm
  • Dielectric strength is 1.5KVDC
  • Contact resistance is less than or equal to 3mohm

Applications

Audio, Consumer Electronics

Product Information


:
-

:
XLR Plug

:
XLR Plug

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 7613187004797

87 In stock Need more?

???PF_PDP_RSP_SUP???

£9.51 ( £11.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.51 (£11.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £9.16 (£10.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £8.39 (£10.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £7.75 (£9.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --