You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Out Socket Connector, Panel Mount, 16A, 250V AC, PowerCON True1 -
NAC3FPX-TOP
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NAC3FPX-TOP
- Order Code:
- CN21568
- Product Range
- PowerCON TRUE1
- Technical Datasheet:
- NAC3FPX-TOP Datasheet
Product Range Selector (PowerCON TRUE1)
See all from this product rangeProduct Overview
- Heavy duty sealed power connector for harsh and demanding environment
- Uses high impact UV-resistant materials
- Lockable 16A single phase connector
- Extremely robust and reliable
- True mains connector with breaking capacity (CBC)
- Easy and reliable twist lock system
- Unique Neutrik cable retention
- UL498 certified
- Contact resistance: ≤ 3 mΩ
- Dielectric strength: 4 kVdc / 2.8 kVac
- Insulation resistance:
0.1 GΩ (after damp heat test) - Number of electronical contacts: 2 + PE
- Rated Voltage: 250Vac
- Wiresize: 2.5mm² (12AWG)
- Dimension: 35.4x.35.4x32.8mm
Product Information
- :
- PowerCON TRUE1
- :
- Receptacle
- :
- 250VAC
- :
- 16A
- :
- Panel Mount
- :
- Quick Connect
Technical Documents (3)
703 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.38 (£7.66) | ( ) |
10+ | £6.15 (£7.38) | ( ) |
50+ | £5.63 (£6.76) | ( ) |
100+ | £5.20 (£6.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.