You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PowerConn True1 Male Plug, 10mm to 16mm -
NAC3M-TRUE1-L
New- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NAC3M-TRUE1-L
- Order Code:
- CN26797
- Product Range
- powerCON TRUE1 Series
- Technical Datasheet:
- NAC3M-TRUE1-L Datasheet
Product Range Selector (powerCON TRUE1 Series)
See all from this product rangeProduct Overview
- Heavy duty sealed power connector for harsh and demanding environment
- Lockable single phase connector
- ENEC and VDE certified according to IEC 60320-1 and EN IEC 60320-1
- IP65 and IP67 (mated or with closed cap)
- Easy and reliable twist lock system
- Uses high impact UV-resistant materials
- Extremely robust and reliable
- UL and CSA Certified According to UL 60320-1 and CSA 22.2 No. 60320-1
- True mains connector with breaking capacity (CBC)
- Unique NEUTRIK locking bushing and strain relief for cable diameters 10 mm to 16 mm (0.39 – 0.63 inches)
Product Information
- :
- powerCON TRUE1 Series
- :
- Plug
- :
- 250VAC
- :
- 20A
- :
- Cable Mount
- :
- Screw
Technical Documents (2)
216 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 25/08/25
500 more will be available week commencing 25/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.20 (£7.44) | ( ) |
10+ | £5.64 (£6.77) | ( ) |
50+ | £5.17 (£6.20) | ( ) |
100+ | £4.77 (£5.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.