You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Adaptor, USB, D Type - 

NAUSB-W-B

NAUSB-W-B - Adaptor, USB, D Type
NAUSB-W-B - Adaptor, USB, D Type

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NAUSB-W-B
Order Code:
CN09521
Product Range
-
Also Known As:
GTIN UPC EAN: 7613187005015
Technical Datasheet:
NAUSB-W-B   Datasheet
See all Technical Docs

Product Overview

The NAUSB-W-B from Neutrik is a reversible USB 2.0 gender changer (type A and B) adapter. Due to the rising digitisation, the reversible USB gender changer is mounted in the standardized D shape housing and the rugged patch cables to solve interface problems between audio/video networks, IT equipment, mLAN connections.
  • Ideal for audio networking and integration of computer based equipment into audio systems
  • Lockable connection and water protection if mated with Neutrik USB patch cable NKUSB
  • Optional screen to chassis grounding
  • Reversible insert offering type A or B on front or rear end
  • Removable screen to chassis grounding
  • Front mounting
  • Brass with gold plated contacts, PBTP 15% GR insert
  • Zinc die-cast with black chromium shell
  • Flammability rating meets UL94V-0
  • Temperature range from -25°C to +85°C

Applications

Communications & Networking, Multimedia, Imaging, Video & Vision

Product Information


:
USB Type A Receptacle

:
USB Type B Receptacle

:
USB 2.0

:
IP65

:
-

:
Brass

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7613187005015

114 In stock Need more?

???PF_PDP_RSP_SUP???

£5.68 ( £6.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.68 (£6.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.47 (£6.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £5.01 (£6.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £4.63 (£5.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --