You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 A to B Reversible Socket to Socket Panel Mount Feedthrough Adaptor, Metal D-Shape Housing -
NAUSB3
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NAUSB3
- Order Code:
- CN20591
- Product Range
- NAUSB
- Also Known As:
- GTIN UPC EAN: 7613187009136
- Technical Datasheet:
- NAUSB3 Datasheet
Product Range Selector (NAUSB)
See all from this product rangeProduct Overview
- Standard nickel D shape housing
- Reversible insert offering type A or B on front or rear end
- Removable screen for chassis grounding
- Meets USB 3.0 specifications
- Reading / writing speed of 200MB/s
- Front mounting
- Brass with gold plated contacts
- Temperature range from -25°C to +85°C
Applications
Industrial, Communications & Networking
Product Information
- :
- USB Type A Receptacle
- :
- USB Type B Receptacle
- :
- USB 3.0
- :
- -
- :
- NAUSB
- :
- Brass
- :
- Gold Plated Contacts
Technical Documents (2)
Also Known As
161 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.83 (£10.60) | ( ) |
10+ | £8.51 (£10.21) | ( ) |
50+ | £7.80 (£9.36) | ( ) |
100+ | £7.20 (£8.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.