You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
75 ohm UHD Isolated BNC Socket to Socket Feedthrough Panel Mount Adaptor, 4K & 8K, Metal D-Shaped Housing -
NBB75DFIX
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NBB75DFIX
- Order Code:
- CN20604
- Product Range
- NBB75
- Technical Datasheet:
- NBB75DFIX Datasheet
Product Range Selector (NBB75)
See all from this product rangeProduct Overview
- Optimized gold plated cage type center contact for UHD signals as 4K or 8K
- Swiss antraloy plating
- Grounded panel mount
- Standard D-shape housing provides flush mounting and protection from damage
- Fully compatible with conventional BNC cable connectors
Product Information
- :
- UHD BNC Coaxial
- :
- Straight Bulkhead Jack
- :
- -
- :
- 75ohm
- :
- -
- :
- Brass
- :
- Gold Plated Contacts
- :
- 18GHz
- :
- Chassis Mount
- :
- NBB75
Technical Documents (1)
357 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.94 (£10.73) | ( ) |
10+ | £8.62 (£10.34) | ( ) |
50+ | £7.90 (£9.48) | ( ) |
100+ | £7.29 (£8.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.