You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BNC Socket to BNC Socket Panel Mount Isolated Adaptor, 75 ohm - 

NBB75FI

NBB75FI - BNC Socket to BNC Socket Panel Mount Isolated Adaptor, 75 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NBB75FI
Order Code:
CN16557
Product Range
NBB75
Technical Datasheet:
NBB75FI   Datasheet
See all Technical Docs

Product Range Selector (NBB75)

See all from this product range

Product Overview

The NBB75FI from Neutrik is a feedthrough isolated BNC female cable jack for panel mount. It offers a true 75ohm design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use. The isolated panel mount solves potential grounding problems and prevents common-mode influence with other connections conducted over the same panel ground potential.
  • HD, SDI, video, AES/EBU, composite, YUV, RGB, RGBH, RGBHV signal types
  • Brass with gold plated cage type centre contacts, PTFE insert and polyacetal (POM) shell
  • Front mounting
  • True 75ohm design meets the stringent HD requirements
  • Greater than 1000 mating cycles
  • Bayonett locking device
  • Temperature range from -30°C to +85°C
  • Rated voltage is less than 50V
  • Dielectric strength is 1.5KVDC

Applications

RF Communications

Product Information


:
BNC

:
Jack

:
BNC

:
Jack

:
Straight Bulkhead Adapter

:
75ohm

:
BNC Coaxial

:
NBB75

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

65 In stock

50 more will be available week commencing 21/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

£7.23 ( £8.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.23 (£8.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.96 (£8.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £6.38 (£7.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £5.89 (£7.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --