You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Neutrik X Series XLR Socket - 

NC3FXCC

NC3FXCC - Neutrik X Series XLR Socket
NC3FXCC - Neutrik X Series XLR Socket
NC3FXCC - Neutrik X Series XLR Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NC3FXCC
Order Code:
CN07170
Also Known As:
GTIN UPC EAN: 7613187003066
Technical Datasheet:
NC3FXCC   Datasheet
See all Technical Docs

Product Range Selector (X)

See all from this product range

Product Overview

The NC3FXCC from Neutrik is an RF-protected 3 pole female XLR cable connector. This cable connector with a circumferential shield contact for best EMI protection, rugged zinc die-cast shell for long lasting and durability and has chuck type strain relief system for secure clamping of cables.
  • Polyamide (PA 6.6 30 % GR) insert, bronze (CuSn8) contact with gold plating
  • Zinc die-cast (ZnAl4Cu1) shell with black nickel plating and polyacetal (POM) strain relief
  • Nickel plated CuSn6 circumferential ground spring, nickel plated CuZn39Pb3 crimp ferrule
  • Boot (polyurethan) with rubber gland gives high protection against bending stresses and coding ring
  • Dielectric strength of 1.5KVDC
  • 16A rated current per contact and rated voltage 50V
  • Lifetime 1000 mating cycles, maximum wire size of 14AWG (2.5mm²)
  • Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, IP 40 protection class
  • UL recognized
  • Temperature range from -30°C to +80°C

Applications

Audio, Consumer Electronics

Product Information


:
3Contacts

:
Socket

:
Cable Mount

:
Gold Plated Contacts

:
Metal Body

:
X

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 7613187003066

1 In stock

Available until stock is exhausted

£8.62 ( £10.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.62 (£10.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £8.31 (£9.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £7.62 (£9.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £7.03 (£8.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --