You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pole XLR Socket -
NC3FXX-EMC
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC3FXX-EMC
- Order Code:
- AV12868
- Product Range
- XX
- Also Known As:
- GTIN UPC EAN: 7613187000188
- Technical Datasheet:
- NC3FXX-EMC Datasheet
Product Range Selector (XX)
See all from this product rangeProduct Overview
- Cable shield, pin 1 connection includes EMI suppression bead to block high frequencies
- Avoid ground loops as there is no LF-shield connection to ground
- Rugged zinc die-cast shell, long lasting and durable
- Chuck type polyacetal (POM) strain relief system for secure clamping of cables
- Boot (polyurethan) with rubber gland gives high protection against bending stresses
- Dielectric strength of 1.5KVDC, 5A rated current per contact and rated voltage
50V - Polyamide (PA 6.6 30 % GR) insert, bronze (CuSn8) contact with gold plating
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, IP 40 protection class
- Lifetime
1000 mating cycles, maximum wire size of 20AWG (0.75mm²) - Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Product Information
- :
- 3Contacts
- :
- Socket
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Metal Body
- :
- XX
Technical Documents (2)
Also Known As
63 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.53 (£11.44) | ( ) |
10+ | £9.18 (£11.02) | ( ) |
50+ | £8.42 (£10.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.