You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XLR Panel Plug, Vertical, PCB - 

NC3MAV

NC3MAV - XLR Panel Plug, Vertical, PCB
NC3MAV - XLR Panel Plug, Vertical, PCB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NC3MAV
Order Code:
CN01782
Product Range
A
Technical Datasheet:
NC3MAV   Datasheet
See all Technical Docs

Product Range Selector (A)

See all from this product range

Product Overview

The NC3MAV is a 3-pole Male XLR Receptacle with latch locking device, brass contacts, grounding, separate ground contact to mating connector shell and front panel. This A series vertical PCB mount receptacle has hard gold plated contacts with polished contact areas, black plastic flange and polyamide insert.
  • Smallest XLR receptacles, highest packing density
  • Polished contact areas and hard gold plating
  • UL94V-0 Flammability rating
  • IP40 Protection rating
  • Complies with IEC 61076-2-103 standard
  • Solderability complies with IEC 68-2-20 standard
  • ≤6mΩ Contact resistance
  • 10GΩ Insulation resistance
  • 6A Current rating per contact
  • 50V Voltage rating
  • -30 to +80°C Temperature range

Applications

Audio

Product Information


:
3Contacts

:
Plug

:
PCB Mount

:
Gold Plated Contacts

:
Plastic Body

:
A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

41 In stock

100 more will be available week commencing 07/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£0.83 ( £1.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.83 (£1.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.81 (£0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.76 (£0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.72 (£0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --