You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XLR Plug, 3 Pole, Chassis - 

NC3MD-LX

NC3MD-LX - XLR Plug, 3 Pole, Chassis
NC3MD-LX - XLR Plug, 3 Pole, Chassis

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NC3MD-LX
Order Code:
AV19361
Product Range
DLX
Also Known As:
GTIN UPC EAN: 4250326297134
Technical Datasheet:
NC3MD-LX   Datasheet
See all Technical Docs

Product Range Selector (DLX)

See all from this product range

Product Overview

The NC3MD-LX is a 3-pole Male XLR Receptacle with solder cups, latch locking device, nickel housing and silver over nickel plated brass contacts. It has polyamide insert, nickel-plated zinc die-cast shell and steel Ck67 locking element. This DLX series receptacle features a compact all metal housing with an ingenious duplex ground contact, which offers excellent RF protection and electromagnetic shielding. It is the ideal match for mating with EMC XLR cable connector. Duplex ground contact provides excellent contact integrity between chassis and cable connector, male connector's retention bar replaces plastic design with all metal version improving pull-out force. D-style housing provides installation compatibility with industry standard D mounting dimensions.
  • Larger solder contacts for easier termination
  • Optional connection to easily join pin1 to chassis ground
  • UL94HB Flammability rating
  • IP40 Protection rating
  • Complies with IEC 61076-2-103 standard
  • Solderability complies with IEC 68-2-20 standard
  • ≤5mΩ Contact resistance
  • 10GΩ Insulation resistance
  • 16A Current rating per contact
  • 50V Voltage rating
  • -30 to +80°C Temperature range

Applications

Audio, Consumer Electronics

Product Information


:
3Contacts

:
Plug

:
Panel Mount

:
Silver Plated Contacts

:
Metal Body

:
DLX

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4250326297134

370 In stock

200 more will be available week commencing 28/06/25

Reserving future stock

???PF_PDP_RSP_SUP???

£3.75 ( £4.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.75 (£4.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.63 (£4.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.32 (£3.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.06 (£3.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --