You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Panel Plug 3 Way, M3 Fixing -
NC3MDM3-L-1
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC3MDM3-L-1
- Order Code:
- CN07189
- Product Range
- DL
- Also Known As:
- GTIN UPC EAN: 5026686157185
- Technical Datasheet:
- NC3MDM3-L-1 Datasheet
Product Range Selector (DL)
See all from this product rangeProduct Overview
- Latch locking mechanism
- Separate ground contact to mating connector shell and front panel
- Front or rear panel mount
- UL94HB Flammability rating
- IP40 Protection rating
- Complies with IEC 61076-2-103 standard
- Solderability complies with IEC 68-2-20 standard
- ≤5mΩ Contact resistance
10GΩ Insulation resistance - 7.5A Current rating per contact
50V Voltage rating - -30 to +80°C Temperature range
Applications
Audio, Consumer Electronics
Product Information
- :
- 3Contacts
- :
- Plug
- :
- Panel Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- DL
Technical Documents (1)
Also Known As
62 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.92 (£4.70) | ( ) |
10+ | £3.78 (£4.54) | ( ) |
50+ | £3.47 (£4.16) | ( ) |
100+ | £3.20 (£3.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.