You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Plug, 3 Pole, 90 Degree -
NC3MRX-B
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC3MRX-B
- Order Code:
- AV15720
- Product Range
- RX
- Also Known As:
- GTIN UPC EAN: 7613187000669
- Technical Datasheet:
- NC3MRX-B Datasheet
Product Range Selector (RX)
See all from this product rangeProduct Overview
- Latch locking device
- Coloured rings and boots available for coding or identification
- Polyamide (PA 6.6 30 % GR) insert, bronze (CuSn8) contact with gold plating
- Zinc die-cast (ZnAl4Cu1) shell with black chromium plating, zinc die-cast (ZnAl4Cu1) locking element
- Boot with polyurethane gland gives high protection to cable bending stresses
- Dielectric strength of 1.5KVDC, 16A rated current per contact and rated voltage
50V - Lifetime
1000 mating cycles, maximum wire size of 14AWG (2.5 mm²) - UL ECBT2.E135070 and cUL ECBT8.E135070 certified
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, IP 40 protection class
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Product Information
- :
- 3Contacts
- :
- Plug
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Metal Body
- :
- RX
Technical Documents (2)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.74 (£9.29) | ( ) |
10+ | £7.45 (£8.94) | ( ) |
50+ | £6.83 (£8.20) | ( ) |
100+ | £6.31 (£7.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.