You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Neutrik X Series XLR Plug -
NC3MXCC
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC3MXCC
- Order Code:
- CN07171
- Also Known As:
- GTIN UPC EAN: 7613187003233
- Technical Datasheet:
- NC3MXCC Datasheet
Product Range Selector (X)
See all from this product rangeProduct Overview
- Rugged zinc die-cast shell, long lasting and durable
- Chuck type polyacetal (POM) strain relief system for secure clamping of cables
- Boot (polyurethan) with rubber gland gives high protection against bending stresses
- XCCR coding ring(PA 6 15% GR) to indicate digital AES signals included
- Brass (CuZn39Pb3) contact with gold plating
- Polyamide (PA 6.6 30 % GR) insert, zinc die-cast (ZnAl4Cu1) shell with nickel plating
- Dielectric strength of 1.5KVDC, 16A rated current per contact and rated voltage
50V - Lifetime
1000 mating cycles, maximum wire size of 14AWG (2.5 mm²) - Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance
- IP 40 protection class and UL approved
Applications
Audio, Consumer Electronics
Product Information
- :
- 3Contacts
- :
- Plug
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Metal Body
- :
- X
Technical Documents (2)
Also Known As
8 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.06 (£6.07) | ( ) |
10+ | £4.87 (£5.84) | ( ) |
50+ | £4.47 (£5.36) | ( ) |
100+ | £4.12 (£4.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.