You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pole XLR Plug, 50th Anniversary, Pack of 100 -
NC3MXX-50-D
New- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC3MXX-50-D
- Order Code:
- CN26823
- Product Range
- NC3MXX Series
- Catalogue page:
- WEB/9999
Product Range Selector (NC3MXX Series)
See all from this product rangeProduct Overview
- Brass (CuZn39Pb3) contacts and polyamide insert
- Polyurethan boot with 2µm Ag contact plating
- Zinc die-cast (ZnAl4Cu1) shell with nickel shell plating
- Wire size of 14AWG
- UL94 HB flammability and IP40 protection class
- Polyacetal (POM) strain relief
- Cable outer diameter of 3.5mm to 8mm
- Lifetime
1000 mating cycles - Compliance to IEC 61076-2-103 & solderability IEC 68-2-20 standard
- Temperature range from -30°C to 80°C
Product Information
- :
- 3Contacts
- :
- Plug
- :
- Cable Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- NC3MXX Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £362.00 (£434.40) | ( ) |
5+ | £344.00 (£412.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.