You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XLR Plug, 3 Pole, Heat Resist - 

NC3MXX-HE

NC3MXX-HE - XLR Plug, 3 Pole, Heat Resist
NC3MXX-HE - XLR Plug, 3 Pole, Heat Resist
NC3MXX-HE - XLR Plug, 3 Pole, Heat Resist

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NC3MXX-HE
Order Code:
AV15725
Product Range
XX
Also Known As:
GTIN UPC EAN: 7613187000331
Technical Datasheet:
NC3MXX-HE   Datasheet
See all Technical Docs

Product Range Selector (XX)

See all from this product range

Product Overview

The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
  • Unique cage design of female contact for low contact resistance and high integrity
  • Female contact incorporates a solder barrier to prevent solder running into the contact mating area
  • Female connector with improved solid metal latch which is larger and easier to handle
  • Additional ground spring contacts for better shell ground continuity
  • Improved chuck type strain relief provides higher pullout force and makes assembly easier and faster
  • Boot with polyurethane gland gives high protection to cable bending stresses
  • Sleek and ergonomic design - valuable and handy
  • Rugged zinc diecast shell, longlasting and dependable
  • Internal thread on shell is well protected against any damage
  • Branded with unique hologram - guarantees genuine and authentic Neutrik product

Product Information


:
3Contacts

:
Plug

:
Cable Mount

:
Gold Plated Contacts

:
Metal Body

:
XX

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 7613187000331

46 In stock Need more?

???PF_PDP_RSP_SUP???

£5.99 ( £7.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.99 (£7.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.77 (£6.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £5.28 (£6.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --