You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pole XLR Plug, XX Series -
NC3MXX
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC3MXX
- Order Code:
- CN09512
- Product Range
- NC3MXX Series
- Also Known As:
- GTIN UPC EAN: 7613187000379
- Technical Datasheet:
- NC3MXX Datasheet
Product Range Selector (NC3MXX Series)
See all from this product rangeProduct Overview
- Male connector with improved locking recess without "window", stringent housing increases durability
- Improved chuck type strain relief provides higher pull-out force & makes assembly easier and faster
- Boot with polyurethane gland gives high protection to cable bending stresses
- Colored rings and boots available for coding or identification
- Sleek and ergonomic design - valuable and handy
- Rugged zinc diecast shell, longlasting and dependable
- Internal thread on shell is well protected against any damage
- Contact resistance : less than or equal to 3mohm, rated voltage: less than 50V
- Temperature range from -30°C to +80°C, IP40 protection class
Product Information
- :
- 3Contacts
- :
- Plug
- :
- Cable Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- NC3MXX Series
Technical Documents (3)
Also Known As
2,934 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.36 (£4.03) | ( ) |
10+ | £3.24 (£3.89) | ( ) |
50+ | £2.97 (£3.56) | ( ) |
100+ | £2.74 (£3.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.