You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Socket, 4 Pole -
NC4FXX
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC4FXX
- Order Code:
- AV12848
- Product Range
- XX
- Also Known As:
- GTIN UPC EAN: 7613187000157
- Technical Datasheet:
- NC4FXX Datasheet
Product Range Selector (XX)
See all from this product rangeProduct Overview
- Unique cage design of female contact for low contact resistance and high integrity
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Female connector with improved solid metal latch which is larger and easier to handle
- Additional ground spring contacts for better shell ground continuity
- Improved chuck type strain relief provides higher pullout force and makes assembly easier and faster
- Boot with polyurethane gland gives high protection to cable bending stresses
- Sleek and ergonomic design - valuable and handy
- Rugged zinc diecast shell, longlasting and dependable
- Internal thread on shell is well protected against any damage
- Branded with unique hologram - guarantees genuine and authentic Neutrik product
Applications
Audio
Product Information
- :
- 4Contacts
- :
- Socket
- :
- Cable Mount
- :
- Silver Plated Contacts
- :
- Zinc Diecast Body
- :
- XX
Technical Documents (3)
Also Known As
216 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 03/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
300 more will be available week commencing 03/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.45 (£6.54) | ( ) |
10+ | £5.25 (£6.30) | ( ) |
100+ | £4.82 (£5.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.