You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XLR Plug, 4 Pole, Chassis - 

NC4MD-LX

NC4MD-LX - XLR Plug, 4 Pole, Chassis
NC4MD-LX - XLR Plug, 4 Pole, Chassis

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NC4MD-LX
Order Code:
AV19362
Product Range
DLX

Product Range Selector (DLX)

See all from this product range

Product Overview

The NC4MD-LX from Neutrik is a 4 pole male XLR receptacle chassis connector with solder cup. It has compact metal housing with an ingenious duplex ground contact which offers excellent RF protection, shielding and excellent contact integrity between chassis and cable connector.
  • Male connector's retention bar replaces plastic design with metal version improves pull-out force
  • Latch lock device, larger solder contacts for easier termination
  • Optional connection to easily join pin1 to chassis ground
  • D style housing provides installation compatibility with industry standard D mounting dimensions
  • Polyamide (PA 6.6 30 % GR) insert, brass (CuZn35Pb2) contact with silver plating
  • Zinc die-cast (ZnAl4Cu1) shell with nickel plating, steel Ck67 locking element
  • Dielectric strength of 1.5KVDC, 10A rated current per contact and rated voltage 50V
  • Lifetime 1000 mating cycles, maximum wire size of 16AWG (1.5mm²)
  • UL ECBT2.E135070 certified
  • Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, IP 40 protection class

Applications

Audio, Consumer Electronics

Product Information


:
4Contacts

:
Plug

:
Panel Mount

:
Silver Plated Contacts

:
Metal Body

:
DLX

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£4.42 ( £5.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.42 (£5.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.25 (£5.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.90 (£4.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.60 (£4.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --