You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Plug, 4 Pole, Black -
NC4MXX-B
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC4MXX-B
- Order Code:
- AV12859
- Product Range
- XX
- Also Known As:
- GTIN UPC EAN: 7613187000317
- Technical Datasheet:
- NC4MXX-B Datasheet
Product Range Selector (XX)
See all from this product rangeProduct Overview
- Boot with polyurethane gland gives high protection to cable bending stresses
- Coloured rings and boots available for coding or identification
- Latch lock device
- Rugged zinc die-cast shell with black chromium plating for long lasting and dependable
- Polyamide(PA 6.6 30 % GR) insert, brass(CuZn39Pb3) contact, zinc die-cast (ZnAl4Cu1) locking element
- UL ECBT2.E135070 and cUL ECBT8.E135070 certified
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, IP 40 protection class
- Dielectric strength of 1.5KVDC, 10A rated current per contact and rated voltage
50V - Lifetime
1000 mating cycles, maximum wire size of 16AWG (1.5mm²) - Temperature range from -30°C to +80°C
- 10A Current rating per contact
50V Voltage rating - -30 to +80°C Temperature range
Applications
Audio, Consumer Electronics
Product Information
- :
- 4Contacts
- :
- Plug
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Metal Body
- :
- XX
Technical Documents (3)
Also Known As
109 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.19 (£6.23) | ( ) |
10+ | £5.00 (£6.00) | ( ) |
100+ | £4.58 (£5.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.