You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Neutrik Panel Socket, 5 Pin -
NC5FP-1
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC5FP-1
- Order Code:
- CN00311
- Product Range
- P Series
- Technical Datasheet:
- NC5FP-1 Datasheet
Product Range Selector (P Series)
See all from this product rangeProduct Overview
- Smallest available hard wiring receptacles with large solder cups
- Compatible with switchcraft D*M, D*F; Cannon XLB2*31, XLB2*32
- Latch locking device, 'P' chassis shape
- Polyamide (PA 6.6 30 % GR) insert, brass (CuZn39Pb3) contact with silver plating
- Zinc die-cast (ZnAl4Cu1) shell with nickel plating, steel Ck67 locking element
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance
- Dielectric strength of 1.5KVDC, 7.5A rated current per contact and rated voltage
50V - Lifetime
1000 mating cycles, maximum wire size of 18AWG (1.0mm²) - IP 40 protection class
- Temperature range from -30°C to +80°C
- -30 to +80°C Temperature range
Applications
Audio, Consumer Electronics
Product Information
- :
- 5Contacts
- :
- Socket
- :
- Panel Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- P Series
Technical Documents (2)
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.00 (£12.00) | ( ) |
10+ | £9.65 (£11.58) | ( ) |
50+ | £8.84 (£10.61) | ( ) |
100+ | £8.16 (£9.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.