You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Socket, 5 Pole, Heavy Duty -
NC5FX-HD
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC5FX-HD
- Order Code:
- AV15727
- Product Range
- X
- Technical Datasheet:
- NC5FX-HD Datasheet
Product Range Selector (X)
See all from this product rangeProduct Overview
- NC*FX-HD mates with NC*MPR-HD chassis connector and NC*MX-HD cable connector
- Polyamide (PA 6.6 30 % GR) insert, brass (CuZn39Pb3) contact with gold plating
- Stainless steel shell with nickel plating, polyacetal (POM) strain relief, stainless steel bushing
- Dielectric strength of 1.5KVDC
- 7.5A rated current per contact and rated voltage
50V - Lifetime
1000 mating cycles, maximum wire size of 18AWG (1.0mm²) - Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance
- Dust and water protected according IP 65 in mated condition
- UL ECBT2.E135070 certified
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Product Information
- :
- 5Contacts
- :
- Socket
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Metal Body
- :
- X
Technical Documents (2)
16 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.80 (£20.16) | ( ) |
10+ | £16.19 (£19.43) | ( ) |
50+ | £14.84 (£17.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.