You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Plug, 5 Pole, PCB, Switched -
NC5MAV-SW
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC5MAV-SW
- Order Code:
- AV15761
- Product Range
- A
- Technical Datasheet:
- NC5MAV-SW Datasheet
Product Range Selector (A)
See all from this product rangeProduct Overview
- Plastic housing and steel latch lock
- New designed fork type contacts with hard gold plating and polished contact areas
- Contact resistance is less than or equal to 6mohm
- Rated voltage is less than 50V and rated current per contact is 3A
- Greater than 1000 mating cycles
- Brass contacts and black polyamide shell
- UL recognized
- IP 40 protection class and IEC 61076-2-103 compliant
- Flammability rating meets UL94 HB
- Temperature range from -30°C to 80°C
Applications
Audio, Consumer Electronics
Product Information
- :
- 5Contacts
- :
- Plug
- :
- PCB Mount
- :
- Gold Plated Contacts
- :
- Plastic Body
- :
- A
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.98 (£8.38) | ( ) |
10+ | £6.73 (£8.08) | ( ) |
50+ | £6.17 (£7.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.