You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Plug, 5 Pole, Chassis -
NC5MD-LX
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC5MD-LX
- Order Code:
- AV19363
- Product Range
- DLX
- Also Known As:
- GTIN UPC EAN: 8717748391476
- Technical Datasheet:
- NC5MD-LX Datasheet
Product Range Selector (DLX)
See all from this product rangeProduct Overview
- Solder cup termination
- Contact resistance is less than or equal to 5mohm
- Rated voltage is less than 50V and rated current per contact is 7.5A
- Greater than 1000 mating cycles and maximum wire size is 18AWG
- Silver plated brass solder contacts and polyamide insert material
- Steel latch lock, zinc die-cast shell with nickel plating
- UL ECBT2.E135070 certified
- Flammability rating meets UL94 HB
- IP 40 protection class and IEC 61076-2-103 compliant
- Temperature range from -30°C to 80°C
Applications
Audio, Consumer Electronics
Product Information
- :
- 5Contacts
- :
- Plug
- :
- Panel Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- DLX
Technical Documents (1)
Also Known As
54 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 07/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
100 more will be available week commencing 07/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.87 (£8.24) | ( ) |
10+ | £6.62 (£7.94) | ( ) |
50+ | £6.06 (£7.27) | ( ) |
100+ | £5.60 (£6.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.