You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Plug, 5 Pole, 90 Degree -
NC5MRX-B
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC5MRX-B
- Order Code:
- AV15723
- Product Range
- RX
- Also Known As:
- GTIN UPC EAN: 7613187000607
- Technical Datasheet:
- NC5MRX-B Datasheet
Product Range Selector (RX)
See all from this product rangeProduct Overview
- Branded with unique hologram, genuine and authentic connector
- Contact resistance is less than or equal to 3mohm
- Rated voltage is less than 50V and rated current per contact is 7.5A
- UL ECBT2.E135070 and cUL ECBT8.E135070 certified
- Maximum wire size is 18AWG (1mm²) and greater than 1000 mating cycles
- Gold plated brass solder contacts and polyamide insert material
- Zinc die-cast latch lock and zinc die-cast shell with black chromium plating
- Flammability rating meets UL94 HB
- IP 40 protection class and IEC 61076-2-103 compliant
- Temperature range from -30°C to 80°C
Applications
Audio, Consumer Electronics
Product Information
- :
- 5Contacts
- :
- Plug
- :
- Cable Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- RX
Technical Documents (2)
Also Known As
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.91 (£17.89) | ( ) |
10+ | £14.37 (£17.24) | ( ) |
50+ | £13.17 (£15.80) | ( ) |
100+ | £12.15 (£14.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.