You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XLR Socket, 6 Pole - 

NC6FXX

NC6FXX - XLR Socket, 6 Pole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NC6FXX
Order Code:
AV12854
Product Range
XX
Also Known As:
GTIN UPC EAN: 7613187000096
Technical Datasheet:
NC6FXX   Datasheet
See all Technical Docs

Product Range Selector (XX)

See all from this product range

Product Overview

The NC6FXX from Neutrik is a 6 pole female XLR cable connector with sleek and ergonomic design. This reliable and easier to assemble connector provides improved contact integrity and cable strain relief. The valuable and handy XLR male connector has improved chuck type strain relief which provides higher pull-out force and makes assembly easier and faster. Boot with polyurethane gland gives high protection to cable bending stresses. The coloured rings and boots available for coding or identification. The cable outer diameter ranges from 3.5mm to 8mm. Unique cage design of female contact provides low contact resistance and high integrity. It incorporates solder barrier to prevent solder running into the contact mating area. Female connector with improved solid metal latch is larger and easier to handle. This connector also has additional ground spring contacts for better shell ground continuity and internal thread on shell is well protected against any damage.
  • Branded with unique hologram, genuine and authentic connector
  • Contact resistance is less than or equal to 3mohm
  • Rated voltage is less than 50V and rated current per contact is 7.5A
  • UL ECBT2.E135070 and cUL ECBT8.E135070 certified
  • Maximum wire size is 18AWG (1mm²) and greater than 1000 mating cycles
  • Silver plated brass solder contacts and polyamide insert material
  • Zinc die-cast latch lock and zinc die-cast shell with nickel plating
  • Flammability rating meets UL94 HB
  • IP 40 protection class and IEC 61076-2-103 compliant
  • Temperature range from -30°C to 80°C
  • 10GΩ Insulation resistance
  • 7.5A Current rating per contact
  • 50V Voltage rating
  • -30 to +80°C Temperature range

Applications

Audio, Consumer Electronics

Product Information


:
6Contacts

:
Socket

:
Cable Mount

:
Silver Plated Contacts

:
Metal Body

:
XX

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 7613187000096

108 In stock Need more?

???PF_PDP_RSP_SUP???

£8.74 ( £10.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.74 (£10.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £8.42 (£10.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £7.72 (£9.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --