You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Neutrik XLR Plug, 7 Pin -
NC7MX
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC7MX
- Order Code:
- CN07156
- Also Known As:
- GTIN UPC EAN: 7613187003608
Product Range Selector (X)
See all from this product rangeProduct Overview
- Long lasting and durable
- Contact resistance is less than or equal to 3mohm
- Rated voltage is less than 50V and rated current per contact is 5A
- UL ECBT2.E135070 certified
- Maximum wire size is 18AWG (1mm²) and greater than 1000 mating cycles
- Silver plated brass solder contacts, polyurethan boot and polyamide insert material
- Zinc die-cast latch lock and zinc die-cast shell with nickel plating
- Flammability rating meets UL94 HB
- IP 40 protection class and IEC 61076-2-103 compliant
- Temperature range from -30°C to 80°C
Applications
Audio, Consumer Electronics
Product Information
- :
- 7Contacts
- :
- Plug
- :
- Free Hanging
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- X
Technical Documents (2)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.84 (£10.61) | ( ) |
10+ | £8.52 (£10.22) | ( ) |
50+ | £7.82 (£9.38) | ( ) |
100+ | £7.21 (£8.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.