You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR / Jack Socket Solder -
NCJ6FI-S
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NCJ6FI-S
- Order Code:
- AV11164
- Product Range
- Combo
- Also Known As:
- GTIN UPC EAN: 4049521048197
- Technical Datasheet:
- NCJ6FI-S Datasheet
Product Range Selector (Combo)
See all from this product rangeProduct Overview
- Balanced or line inputs in one XLR shell
- Comes without switching contact
- Contact resistance is less than 10mohm (XLR) and less than 20mohm (jack)
- Rated voltage is less than 50V and rated current per contact is 7.5A (XLR and jack)
- Greater than 1000 mating cycles
- Rear mounting style
- Solder cups for wire termination
- Bronze contacts with gold over nickel plating, black polyamide insert and steel locking element
- Maximum panel thickness is 7mm (0.27")
- Temperature range from -30°C to 80°C
Applications
Audio, Consumer Electronics
Product Information
- :
- 3Contacts
- :
- Socket
- :
- Panel Mount
- :
- Gold Plated Contacts
- :
- Plastic Body
- :
- Combo
Technical Documents (3)
Also Known As
139 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.64 (£3.17) | ( ) |
10+ | £2.55 (£3.06) | ( ) |
50+ | £2.33 (£2.80) | ( ) |
100+ | £2.15 (£2.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.