You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
etherCON 8 Pin RJ45 Socket, Horizontal PCB Mount -
NE8FAH
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NE8FAH
- Order Code:
- CN07173
- Product Range
- etherCON A
- Technical Datasheet:
- NE8FAH Datasheet
Product Range Selector (etherCON A)
See all from this product rangeProduct Overview
- Accommodates rugged etherCON NE8MC or any standard RJ45 plug
- Complies with Class D according to TIA/EIA 568B and ISO/IEC 11801 standard
- Isolated to panel ground
- UL94V-0 Flammability rating
- Solderability complies with IEC 68-2-20 standard
10mΩ Contact resistance 0.5GΩ Insulation resistance - 1.5A Current rating per contact
50V Voltage rating - -30 to +80°C Temperature range
Applications
Industrial, Audio, Imaging, Video & Vision, Lighting
Product Information
- :
- RJ45
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8Contacts
- :
- 8P8C
- :
- Receptacle
- :
- 8Ways
- :
- -
- :
- -
- :
- Gold Plated Contacts
- :
- Through Hole Mount
- :
- 1Ports
- :
- Right Angle
- :
- Copper
- :
- Through Hole
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- etherCON A
Technical Documents (2)
258 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.32 (£5.18) | ( ) |
10+ | £4.16 (£4.99) | ( ) |
50+ | £3.82 (£4.58) | ( ) |
100+ | £3.52 (£4.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.