You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6a Ethercon to IDC, IP65 -
NE8FDX-Y6-W
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NE8FDX-Y6-W
- Order Code:
- CN20291
- Product Range
- etherCON D
- Also Known As:
- GTIN UPC EAN: 7613187009273
- Technical Datasheet:
- NE8FDX-Y6-W Datasheet
Product Range Selector (etherCON D)
See all from this product rangeProduct Overview
- Ruggedized connector with Cat6a component compliance according to ISO/IEC 11801 and TIA/EIA 568-C.2
- PoE+ compliant according to 802.3at Type2
- Rugged latch lock system million fold proven
- IP65 ingress protection in mated condition and unmated when sealing cap is closed
- Intermateable with the existing etherCON Cat5 range
- Shielded system - high noise immunity and EMI protection
Warnings
Product Information
- :
- RJ45
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Jack
- :
- Cat6a
- :
- IP65
- :
- Gold Plated Contacts
- :
- Cable Mount
- :
- Vertical
- :
- Bronze
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- etherCON D
Technical Documents (3)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.30 (£21.96) | ( ) |
10+ | £17.64 (£21.17) | ( ) |
50+ | £16.17 (£19.40) | ( ) |
100+ | £14.92 (£17.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.