You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
etherCON D Shell, C6, Panel Mount, IDC Termination, Nickel Housing -
NE8FDY-C6
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NE8FDY-C6
- Order Code:
- AV18041
- Product Range
- etherCON D
- Also Known As:
- GTIN UPC EAN: 7613187003684
- Technical Datasheet:
- NE8FDY-C6 Datasheet
Product Range Selector (etherCON D)
See all from this product rangeProduct Overview
- D shape metal housing
- Cat6 compliant for data rates up to 10Gbit/s
- IP65 rated with dust and waterproof resistant sealing
- Push pull mating design provides secure locking
- Shielded system gives high noise immunity and EMI protection
- IDC contacts offer gas tight termination
Product Information
- :
- RJ45
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Receptacle
- :
- Cat6
- :
- IP65
- :
- Gold Plated Contacts
- :
- Cable Mount
- :
- Vertical
- :
- Bronze
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- etherCON D
Technical Documents (1)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.38 (£25.66) | ( ) |
3+ | £20.60 (£24.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.