You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EtherCON RJ45 Feedthrough Coupler for Extensions -
NE8FF
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NE8FF
- Order Code:
- AV25668
- Product Range
- NEUTRIK Ethercon Couplers
- Also Known As:
- GTIN UPC EAN: 7613187010347
- Technical Datasheet:
- NE8FF Datasheet
Product Range Selector (NEUTRIK Ethercon Couplers)
See all from this product rangeProduct Overview
- Black-plated AlMgSi 0.5 shell
- Tin-plated CuZn35Pb2 strain relief
10mΩ Contact resistance - 1kVDC Dielectric strength
- Frequency range: 1 to 100MHz
0.5GΩ Insulation resistance - 1.5A Rated current per contact
- Rated voltage:
50V - Operating temperature: -30 to +80°C
Applications
Low Voltage, Signal Processing, Broadcast, Cable & Wire Protection, Routing, Sound & Video
Product Information
- :
- RJ45
- :
- Adaptor, In-Line
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- NEUTRIK Ethercon Couplers
- :
- Jack
- :
- 8Ways
- :
- Jack
- :
- 8Ways
Technical Documents (2)
Also Known As
629 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.70 (£22.44) | ( ) |
| 10+ | £17.52 (£21.02) | ( ) |
| 50+ | £16.07 (£19.28) | ( ) |
| 100+ | £14.83 (£17.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























