You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ethercon RJ45 Carrier Connector Boot, 3.5 - 8mm -
NE8MX-B-1
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NE8MX-B-1
- Order Code:
- AV28417
- Product Range
- etherCON
- Technical Datasheet:
- NE8MX-B-1 Datasheet
Product Range Selector (etherCON)
See all from this product rangeProduct Overview
- The RJ45 system for harsh and demanding environment
- Rugged diecast shell and unique chuck type strain relief
- Allows assembly of non pre-assembled conventional RJ45 cables
- Cable connector carrier accepts the most common RJ45 plugs
- Protects Ethernet connections in a variety of commercial type applications, designed to prevent breakage of the fragile components of standard RJ45 connectors
Footnotes
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- -
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- etherCON
Technical Documents (4)
200 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.36 (£2.83) | ( ) |
10+ | £2.27 (£2.72) | ( ) |
50+ | £2.08 (£2.50) | ( ) |
100+ | £1.92 (£2.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.