You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cat6a Ethercon Connector, Black - 

NE8MX6-B

NE8MX6-B - Cat6a Ethercon Connector, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NE8MX6-B
Order Code:
CN20293
Product Range
etherCON
Also Known As:
GTIN UPC EAN: 7613187009266
Technical Datasheet:
NE8MX6-B   Datasheet
See all Technical Docs

Product Range Selector (etherCON)

See all from this product range

Product Overview

The NE8MX6-B consists of a cable plug carrier offering a robust metal shell, proven Neutrik chuck-type strain relief and a Cat6a compliant RJ45 plug. Suitable for a cable diameter range of 7mm to 9.5mm and wire gauge of AWG24 - AWG22/1 (solid) or AWG24 - AWG22/7 (stranded).
  • Ruggedized connector with Cat6a component compliance according to ISO/IEC 11801 and TIA/EIA 568-C.2
  • PoE+ compliant according to 802.3at Type2
  • Rugged latch lock system million fold proven
  • IP65 protected when mated with NE8FDX-P6-W or NE8FDX-Y6-W
  • Intermateable with the existing etherCON Cat5 range
  • Unique Neutrik chuck-type strain relief

Warnings

Does not intermate with the Cat6 chassis connectors NE8FDY-C6 and NE8FDY-C6-B.

Product Information


:
RJ45

:
RJ45 Plug

:
1 x 1 (Port)

:
8P8C

:
Plug

:
Cat6a

:
IP65

:
Gold Plated Contacts

:
Cable Mount

:
Vertical

:
Bronze

:
Unshielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
etherCON

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 7613187009266

99 In stock Need more?

???PF_PDP_RSP_SUP???

£15.51 ( £18.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.51 (£18.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £14.95 (£17.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £13.70 (£16.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £12.65 (£15.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --