You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Phono Socket, D Shell, White -
NF2D-9
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NF2D-9
- Order Code:
- AV09138
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5021196569633
Product Overview
- White isolation washers
- Front mounting style
- Contact resistance is less than 10mohm
- Rated voltage is less then 50V
- Greater than 2000 mating cycles
- Gold plated brass solder contacts and zinc die-cast shell
- Flammability rating meets UL94 HB
- IP 40 protection class and IEC 601-14 compliant
- Temperature range from -30°C to 80°C
- Insulation resistance is greater than 5Gohm
Applications
Audio, Consumer Electronics
Product Information
- :
- 2Contacts
- :
- Socket
- :
- Gold Plated Contacts
- :
- Metal Body
- :
- White
- :
- 23.6mm
- :
- -
Technical Documents (2)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.00 (£4.80) | ( ) |
10+ | £3.85 (£4.62) | ( ) |
50+ | £3.53 (£4.24) | ( ) |
100+ | £3.26 (£3.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.