You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Neutrik 1/4" Jack Socket - 

NJ3FC6

NJ3FC6 - Neutrik 1/4" Jack Socket
NJ3FC6 - Neutrik 1/4" Jack Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NJ3FC6
Order Code:
CN02846
Product Range
-
Also Known As:
GTIN UPC EAN: 5055177108733

Product Overview

The NJ3FC6 is a 3-contact professional locking 1/4-inch Cable Jack for secure in-line connections. It has nickel housing, silver-plated brass contacts and excellent cable protection. It provides stable and secure connections where accidental disconnect or shock and vibration may occur. It latches with standard A-gauge mono or stereo plugs. Plug locks-in automatically when mating and unlocks only by pressing red release tab.
  • Metal shell makes it extremely robust and reliable
  • Neutrik cable retention and boot as on XLR connectors
  • Solder terminals
  • 6mΩ Initial contact resistance
  • 1kVDC Dielectric strength
  • ≥1GΩ at 500Vdc Insulation resistance

Applications

Audio

Product Information


:
1Contacts

:
Socket

:
6.35mm

:
Cable Mount

:
Silver Plated Contacts

:
Metal Body

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055177108733

41 In stock Need more?

???PF_PDP_RSP_SUP???

£7.38 ( £8.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.38 (£8.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £7.11 (£8.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £6.52 (£7.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £6.01 (£7.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --