You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Neutrik 1/4" Jack Panel Socket -
NJ3FP6C-BAG
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NJ3FP6C-BAG
- Order Code:
- CN02851
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4049521363177
- Technical Datasheet:
- NJ3FP6C-BAG Datasheet
Product Overview
- Mates with all mono and stereo plugs specified according to EIA RS-453 (A-gauge)
- Dimensionally compatible with D series (31 x 26mm)
- Complies with EIA RS 453, IEC 60603-11 standards
- Solderability complies with IEC 68-2-20 standard
6mΩ Contact resistance - ≥1GΩ at 500VDC Insulation resistance
- 10A Current rating per contact
- -25 to +70°C Temperature range
Applications
Audio
Product Information
- :
- 3Contacts
- :
- Jack
- :
- 6.35mm
- :
- Panel Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- -
Technical Documents (1)
Also Known As
139 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.28 (£7.54) | ( ) |
10+ | £6.05 (£7.26) | ( ) |
50+ | £5.55 (£6.66) | ( ) |
100+ | £5.13 (£6.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.