You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Neutrik 1/4" Jack Panel Socket -
NJ3FP6C
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NJ3FP6C
- Order Code:
- CN02847
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4049371063494
- Technical Datasheet:
- NJ3FP6C Datasheet
Product Overview
- 10A Rated current per contact
- ≥1GΩ at 500VDC Insulation resistance
6mΩ Initial contact resistance - Securely locking chassis jack
- Mates with all mono and stereo plugs specified according EIA RS-453 (A-gauge)
Applications
Audio
Product Information
- :
- 3Contacts
- :
- Jack
- :
- 6.35mm
- :
- Panel Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- -
Technical Documents (1)
Also Known As
132 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.38 (£7.66) | ( ) |
10+ | £6.15 (£7.38) | ( ) |
50+ | £5.63 (£6.76) | ( ) |
100+ | £5.20 (£6.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.