You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI A Male to Male Lead, 5m -
NKHDMI-5
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NKHDMI-5
- Order Code:
- AV19867
- Product Range
- NKHDMI Series
- Technical Datasheet:
- NKHDMI-5 Datasheet
Product Range Selector (NKHDMI Series)
See all from this product rangeProduct Overview
- HDMI 1.4 (Data rate up to 10.2Gbps)
- Shielded connection - high noise immunity and EMI protection
- Ready made patch cables with removable rugged die-cast cable carrier
Applications
Industrial
Product Information
- :
- HDMI A Plug
- :
- HDMI A Plug to HDMI Plug
- :
- HDMI A Plug
- :
- 16.4ft
- :
- 5m
- :
- -
- :
- NKHDMI Series
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £45.51 (£54.61) | ( ) |
10+ | £44.15 (£52.98) | ( ) |
25+ | £42.26 (£50.71) | ( ) |
50+ | £40.52 (£48.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.