You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PowerCON TRUE1 Plug to PowerCON TRUE1 Socket Lead, 1m -
NKPH04-A2A1-M0100
New- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NKPH04-A2A1-M0100
- Order Code:
- AV30665
- Product Range
- Neutrik - NKPH04 Series
Product Range Selector (Neutrik - NKPH04 Series)
See all from this product rangeProduct Overview
- NAC3M-TRUE1-L - PowerCon True1 Male Plug
- NAC3F-TRUE1-L - PowerCon True1 Female Socket
- Lockable single phase connectors
- Extremely robust and reliable
- IP65 and IP67 (mated or with closed cap)
Product Information
- :
- powerCON TRUE1 Plug to powerCON TRUE1 Receptacle
- :
- 1m
- :
- 16A
- :
- -
- :
- Black
- :
- Neutrik - NKPH04 Series
- :
- 3.28ft
Technical Documents (0)
Available for back order
Deliveries start from 08/07/25
Order now. Pay nothing until products are dispatched30 more will be available week commencing 08/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.72 (£29.66) | ( ) |
5+ | £24.31 (£29.17) | ( ) |
10+ | £23.54 (£28.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.