You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PowerCON FXXA to PowerCON FXXB Lead, 1m - 

NKPH04-A4A3-M0100

New
NKPH04-A4A3-M0100 - PowerCON FXXA to PowerCON FXXB Lead, 1m
NKPH04-A4A3-M0100 - PowerCON FXXA to PowerCON FXXB Lead, 1m
NKPH04-A4A3-M0100 - PowerCON FXXA to PowerCON FXXB Lead, 1m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NKPH04-A4A3-M0100
Order Code:
AV30663
Product Range
Neutrik - NKPH04 Series

Product Range Selector (Neutrik - NKPH04 Series)

See all from this product range

Product Overview

The NKPH04-A4A3-M0100 from Neutrik is a 1m powerCON lead, comprises of the NAC3FXXA-W-L (Blue) powerCON power in socket and the NAC3FXXB-W-L (Grey) powerCON power out socket. The powerCON FXXA/FXXB is a single phase (3 conductor) lockable power connector with Circuit Breaking Capability when mated with powerCON XX Series receptacles.
  • NAC3FXXA-W-L (Blue): Locking AC mains cable connector, keyed and colour coded (blue) for power-in
  • NAC3FXXB-W-L (Grey): Locking AC mains cable connector, keyed and colour coded (grey) for power-out
  • Ergonomic design with slip-proof two-component molded housing
  • Superior NEUTRIK quality standard, extremely robust and reliable
  • Easy and reliable twist lock system

Product Information


:
Neutrik powerCON Receptacle to Neutrik powerCON Receptacle

:
1m

:
16A

:
250V

:
Black

:
Neutrik - NKPH04 Series

:
3.28ft

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

14 In stock Need more?

???PF_PDP_RSP_SUP???

£18.15 ( £21.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.15 (£21.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £17.85 (£21.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £17.29 (£20.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --