You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pole SpeakON Chassis Plug Connector, Black D Size Flange, Horizontal PCB Mount -
NL2MDXX-H-3
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NL2MDXX-H-3
- Order Code:
- CN22881
- Product Range
- speakON Series
- Technical Datasheet:
- NL2MDXX-H-3 Datasheet
Product Range Selector (speakON Series)
See all from this product rangeProduct Overview
- IEC 61984 certified
IEC 62368-1 compliant - Precise keyway for secure mating
- Metal insert in locking area
- Glass reinforced V-0 materials make it extremely robust and dependable
- Accurate twist lock latching system
- Airtight design - optimised for speaker applications
- Contact resistance: ≤ 2mΩ
- Dielectric strength: 2.8 kVac
- Insulation resistance:
0.1 GΩ (after dampheat) - Rated current per contact: 25A rms continuous (audio rating significantly higher, depending on signal)
Footnotes
Product Information
- :
- speakON Series
- :
- 2 Contact
- :
- Plug
- :
- Panel PCB Mount
- :
- Silver Plated Contacts
- :
- Nylon 6.6 (Polyamide 6.6) Body
Technical Documents (4)
76 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.09 (£3.71) | ( ) |
10+ | £2.98 (£3.58) | ( ) |
50+ | £2.83 (£3.40) | ( ) |
100+ | £2.62 (£3.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.