You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 & 4 Pole Speakon Coupler -
NL4MMX
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NL4MMX
- Order Code:
- AV09134
- Product Range
- speakON
- Also Known As:
- GTIN UPC EAN: 7613187005206
Product Range Selector (speakON)
See all from this product rangeProduct Overview
- 250V (insulation) Voltage rating
- 20A Current rating
- ≤3mΩ (after lifetime) Contact resistance
1GΩ (after damp heat) Insulation resistance - UL94HB Flammability rating
Applications
Audio
Product Information
- :
- speakON
- :
- 4 Contact
- :
- Plug
- :
- -
- :
- Silver Plated Contacts
- :
- Plastic Body
Technical Documents (2)
Also Known As
465 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
600 more will be available week commencing 28/07/25
300 more will be available week commencing 02/08/25
600 more will be available week commencing 28/07/25
300 more will be available week commencing 02/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.43 (£6.52) | ( ) |
10+ | £5.23 (£6.28) | ( ) |
50+ | £4.80 (£5.76) | ( ) |
100+ | £4.43 (£5.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.