You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Pole Male Chassis Connector -
NL4MPXX-UC
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NL4MPXX-UC
- Order Code:
- CN22884
- Technical Datasheet:
- NL4MPXX-UC Datasheet
Product Range Selector (speakON)
See all from this product rangeProduct Overview
- IEC 61984 certified, IEC 6236/-1 compliant
- Precise keyway for secure mating with metal insert in locking area
- Glass reinforced V-0 materials – extremely robust and durable
- Airtight design - optimized for speaker applications
- Contact resistance: ≤ 2 mΩ
- Dielectric strength: 2.8 kVac
- Insulation resistance:
0.1 GΩ (after dampheat) - Rated voltage: 250V AC
Product Information
- :
- speakON
- :
- 4 Contact
- :
- Plug
- :
- Panel Mount
- :
- Copper Alloy Plated Contacts
- :
- Nylon 6 (Polyamide 6) Body
Technical Documents (3)
159 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.58 (£4.30) | ( ) |
10+ | £3.46 (£4.15) | ( ) |
50+ | £3.17 (£3.80) | ( ) |
100+ | £2.92 (£3.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.