You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Pole Male Chassis Connector, Metal Housing - 

NLT4MPXX

New
NLT4MPXX - 4 Pole Male Chassis Connector, Metal Housing
NLT4MPXX - 4 Pole Male Chassis Connector, Metal Housing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NLT4MPXX
Order Code:
CN23368
Product Range
-

Product Overview

The NLT4MPXX from Neutrik is a 4 pole male chassis connector, metal housing. This connector is fully compliant to the device standard IEC 62368-1, due to its component certification according to IEC 61984. The speakON STXX Series was especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely rugged and durable STXX Series features an all metal housing.
  • IEC 61984 certified, IEC 62368-1 compliant
  • Extremely robust metal housing and glass reinforced V-0 material insert designed for harsh and demanding environment
  • Uses precise “Quick Lock” system
  • Weatherproof built-in gasket meets IP 54 protection class in mated condition
  • Contact resistance: 2 mΩ
  • Dielectric strength: 2.8 kVac
  • Insulation resistance: 0.1 GΩ (after dampheat)
  • Rated current per contact: 30A rms continuous
  • Rated voltage: 250V AC
  • Lifetime: 5000 mating cycles
  • Termination: ¼" flat tabs
  • Locking device: Quick Lock
  • Mounting direction: Rear / front mounting
  • Chassis shape: Square G-size flange
  • IP rating: IP54

Warnings

speakON is NOT to be used as an AC mains or power supply connector

Product Information


:
-

:
4 Contact

:
Plug

:
Panel Mount

:
Copper Alloy Plated Contacts

:
Zinc Diecast Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

25 In stock Need more?

???PF_PDP_RSP_SUP???

£5.98 ( £7.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.98 (£7.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.76 (£6.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £5.28 (£6.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £4.88 (£5.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --