You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/4" SOCKET, 3P, UNSWITCHED, FULL NOSE -
NMJ3HF-S
NewProduct Range Selector (M)
See all from this product rangeProduct Overview
- Wide body and extremely durable contacts
- Fascia appearance
- Complies with EIA RS 453, IEC 60603-11 standards
- Solderability complies with IEC 68-2-20 standard
15mΩ Contact resistance 1GΩ at 500VDC Insulation resistance - 3A Current rating per contact
- -25 to +70°C Temperature range
Applications
Audio, Industrial
Product Information
- :
- 3Contacts
- :
- Socket
- :
- 6.35mm
- :
- Panel Mount
- :
- Silver Plated Contacts
- :
- Plastic Body
- :
- M
Technical Documents (0)
47 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.75 (£0.90) | ( ) |
10+ | £0.67 (£0.80) | ( ) |
50+ | £0.60 (£0.72) | ( ) |
100+ | £0.57 (£0.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.