You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm Switched Mono Jack Socket -
NMJ4HF-S
NewProduct Range Selector (M)
See all from this product rangeProduct Overview
- Available with 2 switching contacts
- Bronze with silver plating contacts and polyamide shell
- Approved by EIA RS 453, IEC 60603-11 standards
- Temperature range from -25°C to +70°C
- Retention spring as a locking device
- Greater than 10000 mating cycles
- Rated current per switch contact is 0.5A at 50V
- Panel thickness is 3mm
- Contact resistance is less than 30mohm
- Insulation resistance is greater than 1Gohm at 500VDC
Applications
Audio, Consumer Electronics
Contents
Switched 1/4" mono jack, Mounting nut.
Product Information
- :
- 2Contacts
- :
- Socket
- :
- 6.35mm
- :
- PCB Mount
- :
- Silver Plated Contacts
- :
- Plastic Body
- :
- M
Technical Documents (0)
199 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.98 (£1.18) | ( ) |
10+ | £0.87 (£1.04) | ( ) |
50+ | £0.78 (£0.94) | ( ) |
100+ | £0.74 (£0.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.