You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pole 1/4'' Professional Phone Plug for Large Cables (6.35mm Mono Jack Plug) -
NP2XL
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NP2XL
- Order Code:
- AV22102
- Product Range
- jumboPLUG
- Also Known As:
- GTIN UPC EAN: 7613187005909
- Technical Datasheet:
- NP2XL Datasheet
Product Range Selector (jumboPLUG)
See all from this product rangeProduct Overview
- Robust die-cast shell in stylish design
- Ergonomic design for best handling convenience
- Rated voltage is less than 50V
- Cable outer diameter is less than or equal to 10mm
- Wire size is 18AWG (1mm²)
- Greater than 1000 mating cycles
- Nickel plated brass solder contacts, polyacetal + PU bushing and polyamide insert material
- Zinc die-cast shell with nickel plating
- IEC 60603-11/EIA RS-453 compliant
- Temperature range from -20°C to 65°C
Applications
Audio, Consumer Electronics
Product Information
- :
- 2Contacts
- :
- Plug
- :
- 6.35mm
- :
- Cable Mount
- :
- Nickel Plated Contacts
- :
- Metal Body
- :
- jumboPLUG
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.43 (£6.52) | ( ) |
10+ | £5.24 (£6.29) | ( ) |
50+ | £4.80 (£5.76) | ( ) |
100+ | £4.43 (£5.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.